MEAN WELL Switching Power Supply, RCP-1000-24-C, 24V, 40A, 960W, 1 Output, 90 → 264V ac Input Voltage
- RS Stock No.:
- 145-230
- Mfr. Part No.:
- RCP-1000-24-C
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
MYR1,725.65
FREE delivery for orders over RM 500.00
In Stock
- 55 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,725.65 |
*price indicative
- RS Stock No.:
- 145-230
- Mfr. Part No.:
- RCP-1000-24-C
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 24V | |
| Output Current | 40A | |
| Power Rating | 960W | |
| Number of Outputs | 1 | |
| Input Voltage | 90 → 264V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 24V | ||
Output Current 40A | ||
Power Rating 960W | ||
Number of Outputs 1 | ||
Input Voltage 90 → 264V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The MEANWELL Front end power supply with PFC, designed for optimal functionality and performance. With its robust design and superior performance, this power supply is ideal for a wide range of applications.
1U profile for space-saving installation in 19 inch racks
Hot-swap feature for convenient and uninterrupted operation
Built-in OR-in diode for improved efficiency and reliability
Built-in I2C interface for easy control and monitoring
Hot-swap feature for convenient and uninterrupted operation
Built-in OR-in diode for improved efficiency and reliability
Built-in I2C interface for easy control and monitoring
Related links
- MEAN WELL Switching Power Supply 24V dc 960W 127 → 370 V dc, 90 → 264 V ac
- TRACOPOWER Switching Power Supply 24V dc 960W 90 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 48V 1.08kW 90 → 264V ac Input Voltage
- MEAN WELL Switching Power Supply 24V dc 960W 127 → 370 V dc, 90 → 264 V ac
- TRACOPOWER Switching Power Supply 15V dc 960W 90 → 264V ac Input Voltage
- TRACOPOWER Switching Power Supply 12V dc 960W 90 → 264V ac Input Voltage
- TDK-Lambda Switching Power Supply 24V dc 960W 85 → 265V ac Input Voltage
- TRACOPOWER Switching Power Supply 48V dc 960W 90 → 264V ac Input Voltage
