Cosel Switching Power Supply, PBA50F-9, 9V dc, 5.6A, 50W, 1 Output, 120 → 370 V dc, 85 → 264 V ac Input
- RS Stock No.:
- 102-014
- Mfr. Part No.:
- PBA50F-9
- Manufacturer:
- Cosel
Bulk discount available
Subtotal (1 unit)*
MYR371.35
FREE delivery for orders over RM 500.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 14 | MYR371.35 |
| 15 + | MYR353.15 |
*price indicative
- RS Stock No.:
- 102-014
- Mfr. Part No.:
- PBA50F-9
- Manufacturer:
- Cosel
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Cosel | |
| Output Voltage | 9V dc | |
| Output Current | 5.6A | |
| Power Rating | 50W | |
| Number of Outputs | 1 | |
| Input Voltage | 120 → 370 V dc, 85 → 264 V ac | |
| Mounting Type | Chassis Mount | |
| Package Type | Open Frame | |
| Length | 136.5mm | |
| Width | 34.5mm | |
| Depth | 82.5mm | |
| Efficiency | 79 %, 81 % | |
| Minimum Temperature | -10°C | |
| Maximum Temperature | +71°C | |
| Weight | 280g | |
| Select all | ||
|---|---|---|
Brand Cosel | ||
Output Voltage 9V dc | ||
Output Current 5.6A | ||
Power Rating 50W | ||
Number of Outputs 1 | ||
Input Voltage 120 → 370 V dc, 85 → 264 V ac | ||
Mounting Type Chassis Mount | ||
Package Type Open Frame | ||
Length 136.5mm | ||
Width 34.5mm | ||
Depth 82.5mm | ||
Efficiency 79 %, 81 % | ||
Minimum Temperature -10°C | ||
Maximum Temperature +71°C | ||
Weight 280g | ||
- COO (Country of Origin):
- JP
PBA Series with Single 50-300W output
The PBA series of switch mode power supplies from Cosel are lightweight and incredibly compact. They are 35% to 65% smaller in volume than conventional products of the same type. With a universal input of 85 V ac to 264 V ac, the PBA series of switch mode power supplies is versatile.
Features and Benefits:
Rated output wattage of 10 W to 1500 W
Overcurrent and overvoltage protection
Harmonic attenuator
Convection cooled or fan cooled depending on model
PBA50F to PBA150F models have increased efficiency due to synchronous rectification technology
PBA300F to PBA1500F models have parallel operation and parallel redundancy operation. They also feature remote ON/OFF, a fan alarm, and remote sensing among other functions.
Product Applications:
Suitable applications include automated machinery and semiconductor equipment.
Note
All models include ventilated cover.
Carry out the necessary testing on end equipment with the power supply installed as per required EMC/EMI regulations
Carry out the necessary testing on end equipment with the power supply installed as per required EMC/EMI regulations
Approvals
UL, C-UL, EAMSL compliant, IEC61000-3-2, CE
Standards
(At only AC input) UL60950-1, C-UL(CSA60950-1), EN60950-1, EN50178 Complies with DEN-AN
Conducted noise: Complies with FCC Part15 class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B (additional EMI/EMC filter required to meet Class B for PBA1500F models)
Harmonic attenuator complies with IEC61000-3-2 (PBA10F, 15F and 30F models - not built into active filter)
Conducted noise: Complies with FCC Part15 class B, VCCI-B, CISPR22-B, EN55011-B, EN55022-B (additional EMI/EMC filter required to meet Class B for PBA1500F models)
Harmonic attenuator complies with IEC61000-3-2 (PBA10F, 15F and 30F models - not built into active filter)
Related links
- Cosel Switching Power Supply 9V dc 50W 120 → 370 V dc, 85 → 264 V ac Input
- Cosel Switching Power Supply 36V dc 50W 120 → 370 V dc, 85 → 264 V ac Input
- Cosel Switching Power Supply 36V dc 50W 120 → 370 V dc, 85 → 264 V ac
- Cosel Switching Power Supply 5V dc 50W 120 → 370 V dc, 85 → 264 V ac Input
- Cosel Switching Power Supply 5V dc 50W 120 → 370 V dc, 85 → 264 V ac Input
- Cosel Switching Power Supply 9V dc 94.5W 120 → 370 V dc, 85 → 264 V ac
- Cosel Switching Power Supply 9V dc 150W 120 → 370 V dc, 85 → 264 V ac
- Cosel Switching Power Supply 12V dc 51.6W 120 → 370 V dc, 85 → 264 V ac
