- RS Stock No.:
- 920-0915
- Mfr. Part No.:
- DSEP29-06A
- Manufacturer:
- IXYS
Discontinued product
Alternative
This product is not currently available. Here is our alternative recommendation.
- RS Stock No.:
- 920-0915
- Mfr. Part No.:
- DSEP29-06A
- Manufacturer:
- IXYS
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Rectifier Diodes, Ixys
Diodes and Rectifiers, Ixys
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Through Hole |
Package Type | TO-220AC |
Diode Technology | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.61V |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +175 °C |
Length | 10.66mm |
Width | 4.82mm |
Height | 16.51mm |
Dimensions | 10.66 x 4.82 x 16.51mm |