- RS Stock No.:
- 906-6879
- Mfr. Part No.:
- CDSU101A
- Manufacturer:
- COMCHIP TECHNOLOGY
Discontinued product
- RS Stock No.:
- 906-6879
- Mfr. Part No.:
- CDSU101A
- Manufacturer:
- COMCHIP TECHNOLOGY
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
Small Signal Switching Diodes
Extremely thin/ leadless package
Designed for mounting on small surface
High mounting capability
Strong surge withstand
High realiability
Designed for mounting on small surface
High mounting capability
Strong surge withstand
High realiability
Diodes and Rectifiers, Comchip
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Maximum Forward Current | 100mA |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Reverse Voltage | 80V |
Package Type | SOD-523F |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1V |
Maximum Diode Capacitance | 3pF |
Maximum Operating Temperature | +125 °C |
Length | 1.8mm |
Width | 1mm |
Height | 0.85mm |
Dimensions | 1.8 x 1 x 0.85mm |
Power Dissipation | 150mW |