- RS Stock No.:
- 796-9331
- Mfr. Part No.:
- RS1B R3
- Manufacturer:
- Taiwan Semiconductor
250 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 50)
MYR1.444
Units | Per Unit | Per Pack* |
50 - 400 | MYR1.444 | MYR72.20 |
450 - 850 | MYR1.284 | MYR64.20 |
900 + | MYR1.134 | MYR56.70 |
*price indicative |
- RS Stock No.:
- 796-9331
- Mfr. Part No.:
- RS1B R3
- Manufacturer:
- Taiwan Semiconductor
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Rectifier Diodes, 1A, Taiwan Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, Taiwan Semiconductor
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Mounting Type | Surface Mount |
Number of Elements per Chip | 1 |
Package Type | DO-214AC (SMA) |
Diode Technology | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 1.3V |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Length | 4.6mm |
Width | 2.83mm |
Height | 2.5mm |
Dimensions | 4.6 x 2.83 x 2.5mm |