- RS Stock No.:
- 739-0237
- Mfr. Part No.:
- RHRP8120
- Manufacturer:
- onsemi
5 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 5)
MYR5.786
Units | Per Unit | Per Pack* |
5 - 10 | MYR5.786 | MYR28.93 |
15 - 20 | MYR5.396 | MYR26.98 |
25 + | MYR4.828 | MYR24.14 |
*price indicative |
- RS Stock No.:
- 739-0237
- Mfr. Part No.:
- RHRP8120
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
Product Details
Rectifier Diodes, 2A to 9A, Fairchild Semiconductor
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, ON Semiconductor
Whether you are working on a new design, or purchasing, ON Semiconductor provides you with industry-standard diodes and rectifiers, small signal diodes, Schottky and Zener diodes. The components offer the best available combination of quality, features, and packaging options.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Package Type | TO-220AC |
Diode Technology | Silicon Junction |
Pin Count | 2 |
Maximum Forward Voltage Drop | 3.2V |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +175 °C |
Length | 10.67mm |
Width | 4.83mm |
Height | 16.51mm |
Dimensions | 10.67 x 4.83 x 16.51mm |