Vishay 1200 V 8 A Diode Switching 3-Pin DPAK VS-8EWF12STR-M3
- RS Stock No.:
- 710-2724
- Mfr. Part No.:
- VS-8EWF12STR-M3
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 5 units)*
MYR77.38
FREE delivery for orders over RM 500.00
In Stock
- Plus 3,045 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 - 495 | MYR15.476 | MYR77.38 |
| 500 - 995 | MYR15.086 | MYR75.43 |
| 1000 + | MYR14.556 | MYR72.78 |
*price indicative
- RS Stock No.:
- 710-2724
- Mfr. Part No.:
- VS-8EWF12STR-M3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | TO-252 | |
| Maximum Continuous Forward Current If | 8A | |
| Peak Reverse Repetitive Voltage Vrrm | 1200V | |
| Series | VS-8 | |
| Diode Configuration | Single | |
| Rectifier Type | Switching | |
| Pin Count | 3 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 200A | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 100μA | |
| Maximum Forward Voltage Vf | 1.3V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 270ns | |
| Width | 6.22 mm | |
| Height | 2.39mm | |
| Diameter | 2.39 mm | |
| Length | 6.73mm | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type TO-252 | ||
Maximum Continuous Forward Current If 8A | ||
Peak Reverse Repetitive Voltage Vrrm 1200V | ||
Series VS-8 | ||
Diode Configuration Single | ||
Rectifier Type Switching | ||
Pin Count 3 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 200A | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 100μA | ||
Maximum Forward Voltage Vf 1.3V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 270ns | ||
Width 6.22 mm | ||
Height 2.39mm | ||
Diameter 2.39 mm | ||
Length 6.73mm | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Fast Recovery Rectifiers 1.4A to 20A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
