Vishay 30 V 200 mA Diode Schottky 2-Pin MiniMELF LL103B-GS08
- RS Stock No.:
- 700-0858
- Mfr. Part No.:
- LL103B-GS08
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 pack of 50 units)*
MYR39.60
MYR39.60
FREE delivery for orders over RM 500.00
In Stock
- 8,200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 50 - 600 | MYR0.792 | MYR39.60 |
| 650 - 1200 | MYR0.733 | MYR36.65 |
| 1250 + | MYR0.678 | MYR33.90 |
*price indicative
- RS Stock No.:
- 700-0858
- Mfr. Part No.:
- LL103B-GS08
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Mount Type | Surface | |
| Product Type | Diode | |
| Package Type | MiniMELF | |
| Maximum Continuous Forward Current If | 200mA | |
| Peak Reverse Repetitive Voltage Vrrm | 30V | |
| Series | LL103B | |
| Diode Configuration | Single | |
| Rectifier Type | Schottky | |
| Pin Count | 2 | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 15A | |
| Minimum Operating Temperature | -65°C | |
| Peak Reverse Current Ir | 5μA | |
| Maximum Forward Voltage Vf | 1.2V | |
| Maximum Operating Temperature | 125°C | |
| Peak Reverse Recovery Time trr | 10ns | |
| Width | 1.6 mm | |
| Height | 1.6mm | |
| Length | 3.7mm | |
| Standards/Approvals | RoHS | |
| Diameter | 1.6 mm | |
| Automotive Standard | AEC-Q101 | |
| Distrelec Product Id | 304-36-070 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Mount Type Surface | ||
Product Type Diode | ||
Package Type MiniMELF | ||
Maximum Continuous Forward Current If 200mA | ||
Peak Reverse Repetitive Voltage Vrrm 30V | ||
Series LL103B | ||
Diode Configuration Single | ||
Rectifier Type Schottky | ||
Pin Count 2 | ||
Peak Non-Repetitive Forward Surge Current Ifsm 15A | ||
Minimum Operating Temperature -65°C | ||
Peak Reverse Current Ir 5μA | ||
Maximum Forward Voltage Vf 1.2V | ||
Maximum Operating Temperature 125°C | ||
Peak Reverse Recovery Time trr 10ns | ||
Width 1.6 mm | ||
Height 1.6mm | ||
Length 3.7mm | ||
Standards/Approvals RoHS | ||
Diameter 1.6 mm | ||
Automotive Standard AEC-Q101 | ||
Distrelec Product Id 304-36-070 | ||
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
