- RS Stock No.:
- 484-4905
- Mfr. Part No.:
- BAS29,215
- Manufacturer:
- Nexperia
Discontinued product
- RS Stock No.:
- 484-4905
- Mfr. Part No.:
- BAS29,215
- Manufacturer:
- Nexperia
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Small Signal Switching Diodes, Nexperia
Features
Supports customised high density circuit designs
Low-leakage and high-voltage types available
High switching speeds
Low capacitance
Low-leakage and high-voltage types available
High switching speeds
Low capacitance
Specifications
Attribute | Value |
---|---|
Diode Configuration | Single |
Maximum Forward Current | 250mA |
Number of Elements per Chip | 1 |
Mounting Type | Surface Mount |
Maximum Reverse Voltage | 90V |
Package Type | SOT-23 (TO-236AB) |
Diode Technology | Silicon Junction |
Pin Count | 3 |
Maximum Forward Voltage Drop | 1.25V |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +150 °C |
Length | 3mm |
Width | 1.4mm |
Height | 1mm |
Dimensions | 3 x 1.4 x 1mm |