Vishay 60 V 30 mA Small Signal Schottky Diode Small Signal 2-Pin MicroMELF
- RS Stock No.:
- 177-7602
- Mfr. Part No.:
- MCL101A-TR
- Manufacturer:
- Vishay
This image is representative of the product range
Bulk discount available
Subtotal (1 reel of 2500 units)*
MYR897.50
FREE delivery for orders over RM 500.00
In Stock
- 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Reel* |
|---|---|---|
| 2500 - 2500 | MYR0.359 | MYR897.50 |
| 5000 - 7500 | MYR0.351 | MYR877.50 |
| 10000 + | MYR0.345 | MYR862.50 |
*price indicative
- RS Stock No.:
- 177-7602
- Mfr. Part No.:
- MCL101A-TR
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Small Signal Schottky Diode | |
| Mount Type | Surface | |
| Package Type | MicroMELF | |
| Maximum Continuous Forward Current If | 30mA | |
| Peak Reverse Repetitive Voltage Vrrm | 60V | |
| Diode Configuration | Single | |
| Series | MCL101 | |
| Rectifier Type | Small Signal | |
| Pin Count | 2 | |
| Minimum Operating Temperature | 65°C | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 2A | |
| Maximum Forward Voltage Vf | 1V | |
| Peak Reverse Current Ir | 200nA | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.2 mm | |
| Standards/Approvals | RoHS | |
| Diameter | 1.2 mm | |
| Length | 2mm | |
| Height | 0.6mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Small Signal Schottky Diode | ||
Mount Type Surface | ||
Package Type MicroMELF | ||
Maximum Continuous Forward Current If 30mA | ||
Peak Reverse Repetitive Voltage Vrrm 60V | ||
Diode Configuration Single | ||
Series MCL101 | ||
Rectifier Type Small Signal | ||
Pin Count 2 | ||
Minimum Operating Temperature 65°C | ||
Peak Non-Repetitive Forward Surge Current Ifsm 2A | ||
Maximum Forward Voltage Vf 1V | ||
Peak Reverse Current Ir 200nA | ||
Maximum Operating Temperature 125°C | ||
Width 1.2 mm | ||
Standards/Approvals RoHS | ||
Diameter 1.2 mm | ||
Length 2mm | ||
Height 0.6mm | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal Schottky Diodes, Vishay Semiconductor
Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.
