Vishay 40 V 200 mA Diode Schottky 2-Pin MiniMELF

This image is representative of the product range

Subtotal (1 reel of 2500 units)*

MYR850.00

MYR850.00

Add to Basket
Select or type quantity
In Stock
  • 10,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
Per Reel*
2500 +MYR0.34MYR850.00

*price indicative

RS Stock No.:
177-7583
Mfr. Part No.:
LL103A-GS08
Manufacturer:
Vishay
Find similar products by selecting one or more attributes.
Select all

Brand

Vishay

Product Type

Diode

Mount Type

Surface

Package Type

MiniMELF

Maximum Continuous Forward Current If

200mA

Peak Reverse Repetitive Voltage Vrrm

40V

Diode Configuration

Single

Series

LL103A

Rectifier Type

Schottky

Pin Count

2

Minimum Operating Temperature

-65°C

Maximum Forward Voltage Vf

600mV

Peak Reverse Current Ir

5μA

Peak Non-Repetitive Forward Surge Current Ifsm

15A

Peak Reverse Recovery Time trr

10ns

Maximum Operating Temperature

125°C

Width

1.6 mm

Height

1.6mm

Diameter

1.6 mm

Standards/Approvals

RoHS

Length

3.7mm

Automotive Standard

AEC-Q101

Small Signal Schottky Diodes, Vishay Semiconductor


Schottky Rectifiers are semiconductor diodes that exhibit very low forward voltage drop with a very fast switching action. The reverse recovery times of Schottky diodes are extremely quick. Schottky diodes are suitable for applications requiring fast switching and low power loss.

Schottky Rectifiers, Vishay Semiconductor