- RS Stock No.:
- 168-3416
- Mfr. Part No.:
- DA3X101F0L
- Manufacturer:
- Panasonic
Discontinued product
- RS Stock No.:
- 168-3416
- Mfr. Part No.:
- DA3X101F0L
- Manufacturer:
- Panasonic
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
Small Signal Switching Diodes, DA Series, Panasonic
Diodes and Rectifiers, Panasonic
Specifications
Attribute | Value |
---|---|
Diode Configuration | Series |
Maximum Forward Current | 225mA |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Maximum Reverse Voltage | 80V |
Package Type | Mini3 G3 B |
Diode Technology | Silicon Junction |
Maximum Forward Voltage Drop | 1.2V |
Pin Count | 3 |
Minimum Operating Temperature | -55 °C |
Maximum Operating Temperature | +150 °C |
Length | 2.9mm |
Width | 1.5mm |
Height | 1.1mm |
Dimensions | 2.9 x 1.5 x 1.1mm |