- RS Stock No.:
- 165-7659
- Mfr. Part No.:
- SMBD7000E6327HTSA1
- Manufacturer:
- Infineon
Available for back order.
Added
Price Each (On a Reel of 3000)
MYR0.338
Units | Per Unit | Per Reel* |
3000 + | MYR0.338 | MYR1,014.00 |
*price indicative |
- RS Stock No.:
- 165-7659
- Mfr. Part No.:
- SMBD7000E6327HTSA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Small Signal Switching Diodes, Infineon
High speed small signal switching diodes from Infineon with current ratings of up to 1A and reverse voltage ratings of up to 400V. Many of these devices are available in dual, triple and quad configurations.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Diodes and Rectifiers, Infineon
Specifications
Attribute | Value |
---|---|
Maximum Forward Current | 200mA |
Diode Configuration | Series |
Mounting Type | Surface Mount |
Number of Elements per Chip | 2 |
Maximum Reverse Voltage | 100V |
Package Type | SOT-23 |
Diode Technology | Silicon Junction |
Pin Count | 3 |
Maximum Forward Voltage Drop | 1.25V |
Maximum Diode Capacitance | 2pF |
Maximum Operating Temperature | +150 °C |
Length | 2.9mm |
Width | 1.3mm |
Height | 0.9mm |
Dimensions | 2.9 x 1.3 x 0.9mm |