- RS Stock No.:
- 148-6773
- Mfr. Part No.:
- BAV199HMT116
- Manufacturer:
- ROHM
1500 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ
Added
Price Each (In a Pack of 250)
MYR0.297
Units | Per Unit | Per Pack* |
250 - 250 | MYR0.297 | MYR74.25 |
500 - 1000 | MYR0.278 | MYR69.50 |
1250 - 2250 | MYR0.255 | MYR63.75 |
2500 - 12250 | MYR0.235 | MYR58.75 |
12500 + | MYR0.217 | MYR54.25 |
*price indicative |
- RS Stock No.:
- 148-6773
- Mfr. Part No.:
- BAV199HMT116
- Manufacturer:
- ROHM
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- JP
Product Details
High reliability
Small mold type
Low IR
Small mold type
Low IR
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Anode |
Maximum Forward Current | 215mA |
Number of Elements per Chip | 2 |
Mounting Type | Surface Mount |
Maximum Reverse Voltage | 80V |
Package Type | SOT-23 |
Pin Count | 3 |
Maximum Diode Capacitance | 4pF |
Maximum Operating Temperature | +150 °C |
Length | 3.1mm |
Width | 1.5mm |
Height | 1.15mm |
Dimensions | 3.1 x 1.5 x 1.15mm |
Power Dissipation | 250mW |