Vishay 1000 V 30 A Rectifier Diode Soft Recovery 3-Pin TO-247AC VS-30APF10-M3
- RS Stock No.:
- 145-1946
- Mfr. Part No.:
- VS-30APF10-M3
- Manufacturer:
- Vishay
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 145-1946
- Mfr. Part No.:
- VS-30APF10-M3
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Rectifier Diode | |
| Mount Type | Through Hole | |
| Package Type | TO-247AC | |
| Maximum Continuous Forward Current If | 30A | |
| Peak Reverse Repetitive Voltage Vrrm | 1000V | |
| Diode Configuration | Single | |
| Rectifier Type | Soft Recovery | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Peak Reverse Current Ir | 6mA | |
| Peak Non-Repetitive Forward Surge Current Ifsm | 350A | |
| Maximum Forward Voltage Vf | 1.41V | |
| Maximum Operating Temperature | 150°C | |
| Peak Reverse Recovery Time trr | 450ns | |
| Width | 5.31 mm | |
| Height | 20.7mm | |
| Length | 15.87mm | |
| Standards/Approvals | JEDEC-JESD 47, RoHS | |
| Diameter | 20.7 mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Rectifier Diode | ||
Mount Type Through Hole | ||
Package Type TO-247AC | ||
Maximum Continuous Forward Current If 30A | ||
Peak Reverse Repetitive Voltage Vrrm 1000V | ||
Diode Configuration Single | ||
Rectifier Type Soft Recovery | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Peak Reverse Current Ir 6mA | ||
Peak Non-Repetitive Forward Surge Current Ifsm 350A | ||
Maximum Forward Voltage Vf 1.41V | ||
Maximum Operating Temperature 150°C | ||
Peak Reverse Recovery Time trr 450ns | ||
Width 5.31 mm | ||
Height 20.7mm | ||
Length 15.87mm | ||
Standards/Approvals JEDEC-JESD 47, RoHS | ||
Diameter 20.7 mm | ||
Automotive Standard No | ||
Fast Recovery Rectifiers over 20A, Vishay Semiconductor
Versatile and high-efficiency Fast recovery power diodes in industry-standard package styles.
