- RS Stock No.:
- 121-6312
- Mfr. Part No.:
- MUR3060WTG
- Manufacturer:
- onsemi
Discontinued product
- RS Stock No.:
- 121-6312
- Mfr. Part No.:
- MUR3060WTG
- Manufacturer:
- onsemi
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
Rectifier Diodes, 10A to 30A, ON Semiconductor
Standards
Products with NSV- or S-prefixed Manufacturer Part Nos are AEC-Q101 automotive qualified.
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Diode Configuration | Common Cathode |
Mounting Type | Through Hole |
Number of Elements per Chip | 2 |
Package Type | TO-247 |
Diode Technology | Silicon Junction |
Pin Count | 3 |
Maximum Forward Voltage Drop | 1.7V |
Minimum Operating Temperature | -65 °C |
Maximum Operating Temperature | +175 °C |
Length | 16.26mm |
Width | 5.3mm |
Height | 21.08mm |
Dimensions | 16.26 x 5.3 x 21.08mm |