RS PRO Premium Navy Unisex's No Cotton, Polyester Sweatshirt XL

  • RS Stock No. 137-0268
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): PK
Product Details

RS Pro Premium Sweatshirt

RS Pro Premium Sweatshirt is a comfortable fit with long sleeves. The material is a heavyweight mixed fabric with a brushed effect. Twin needle stitching adding to the durability of the sweatshirt and as the colour is made from a reactive dye the colour lasts longer.

FEATURES and BENEFITS:

Premium sweatshirt 50% Cotton and 50% Polyester
Heavyweight fabric
Brushed effect
Long sleeved
Twin needle stitching
Coloured with a reactive dye – long lasting
Durable
Comfortable
Various colours and sizes available
Colours – Black, Green, Grey, Navy, Red, Royal Blue

Specifications
Attribute Value
Gender Unisex
Size XL
Material Cotton, Polyester
Pockets None
Hooded No
Colour Navy
Series Premium
Product Type Sweatshirt
Hi-Vis No
Discontinued product
Related Products
RS Pro Premium zipped fleece jacket is warm ...
Description:
RS Pro Premium zipped fleece jacket is warm and comfortable to wear. The fleece is made from 100% Polyester complete with waterproof lined pockets and elasticated cuffs. A versatile fleece suitable for general working environments. Premium Fleece Zip closure Anti-piling ...
RS Pro Classic Micro-Fleece zipped jacket is warm ...
Description:
RS Pro Classic Micro-Fleece zipped jacket is warm and comfortable to wear. The fleece is made from 100% Polyester complete with a stylish Cadet collar and elasticated cuffs. A versatile fleece suitable for general working environments. Classic Micro-Fleece Cadet collar ...
RS Pro Olympic Sweatshirt is a comfortable fit ...
Description:
RS Pro Olympic Sweatshirt is a comfortable fit with long, cuffed sleeves with a ribbed neck and welt. Twin needle stitching add to the durability of the sweatshirt and as the colour is made from a reactive dye the colour ...
Strong cotton fleece sweatshirt with Abratect™ abrasion resistant ...
Description:
Strong cotton fleece sweatshirt with Abratect™ abrasion resistant forearm and cuff panels for lasting durability. Ribbed hem, cuffs and side panels ensure a comfortable fit. Two secure zipped pockets provide secure storage. Brushed back fleece to help retain body heat ...