RS PRO Classic Grey Unisex's No Cotton, Polyester Sweatshirt S

  • RS Stock No. 137-0230
  • Manufacturer RS PRO
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
COO (Country of Origin): BD
Product Details

RS Pro Olympic Sweatshirt

RS Pro Olympic Sweatshirt is a comfortable fit with long, cuffed sleeves with a ribbed neck and welt. Twin needle stitching add to the durability of the sweatshirt and as the colour is made from a reactive dye the colour lasts longer.

FEATURES and BENEFITS:

Olympic sweatshirt 50% Cotton and 50% Polyester
Long sleeved, Cuffed – set in
Ribbed neck and welt
Twin needle stitching
Coloured with a reactive dye – long lasting
Durable
Comfortable
Various colours and sizes available
Colours – Black, Green, Grey, Navy, Red, Royal Blue

Specifications
Attribute Value
Gender Unisex
Size S
Material Cotton, Polyester
Pockets None
Hooded No
Colour Grey
Series Classic
Product Type Sweatshirt
Hi-Vis No
3 In Global stock for delivery within 4 - 6 working days
Price Each
MYR 82.82
units
Per unit
1 +
MYR82.82
Related Products
Jackets to protect the wearer from exterior moving ...
Description:
Jackets to protect the wearer from exterior moving parts.Badge holder, headphone wire opening.6 pockets.
From RS PRO this lab coat, also known ...
Description:
From RS PRO this lab coat, also known as a white coat is ideal for all your laboratory, science, medical and engineering work. Wearing a laboratory coat as workwear is common practise for many professionals, allowing them to work with ...
RS Pro Premium zipped fleece jacket is warm ...
Description:
RS Pro Premium zipped fleece jacket is warm and comfortable to wear. The fleece is made from 100% Polyester complete with waterproof lined pockets and elasticated cuffs. A versatile fleece suitable for general working environments. Premium Fleece Zip closure Anti-piling ...
RS Pro Action shorts give you various pockets ...
Description:
RS Pro Action shorts give you various pockets for storage and they are double stitched at the seams providing added strength. An elasticated waistband at the back of the shorts gives added freedom of movement. Made from Kingsmill 65% polyester, ...