Phoenix Contact, VAL-MS-T1/T2 335/12.5/1+0-FM Lightning / Surge Arrester 335 V ac Maximum Voltage Rating 50kA Maximum
- RS Stock No.:
- 854-4889
- Mfr. Part No.:
- 2801042
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 854-4889
- Mfr. Part No.:
- 2801042
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
Product Details
Universal varistor-based plug-in lightning/surge arrester for 1-phase power supply networks with common N and PE (2-conductor system: L1, PEN), with remote indication contact.
With floating remote indication contact
Plugs can be checked with CHECKMASTER
Thermal disconnect device for each individual plug
Pluggable
Thermal disconnect device for each individual plug
Mechanical coding of all slots
Specifications
Attribute | Value |
---|---|
Suppressor Type | Lightning Arrester |
Maximum Voltage Rating | 335 V ac |
Mounting Type | DIN Rail |
Maximum Surge Current | 50kA |
Series | VAL-MS-T1/T2 335/12.5/1+0-FM |
Length | 17.5mm |
Depth | 77.5mm |
Height | 99mm |
Dimensions | 17.5 x 77.5 x 99mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |