Phoenix Contact, CT 10-9VA-230AC Surge Protection Connector 275 V ac/dc Maximum Voltage Rating 5kA Maximum Surge
- RS Stock No.:
- 852-9821
- Mfr. Part No.:
- 2830498
- Manufacturer:
- Phoenix Contact
Discontinued product
- RS Stock No.:
- 852-9821
- Mfr. Part No.:
- 2830498
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Specifications
Attribute | Value |
---|---|
Suppressor Type | Protective Plug |
Maximum Voltage Rating | 275 V ac/dc |
Mounting Type | Plug In |
Maximum Surge Current | 5kA |
Series | CT 10-9VA-230AC |
Length | 111mm |
Depth | 68.5mm |
Height | 22mm |
Dimensions | 111 x 68.5 x 22mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +85°C |