WJ Furse, ESP SLX Surge Suppressor Unit 36.7 V Maximum Voltage Rating 2.5 kA, 20 kA Maximum Surge Current Twisted Pair
- RS Stock No.:
- 788-6719
- Mfr. Part No.:
- ESP SL30X/I
- Manufacturer:
- WJ Furse
Discontinued product
- RS Stock No.:
- 788-6719
- Mfr. Part No.:
- ESP SL30X/I
- Manufacturer:
- WJ Furse
Technical data sheets
- ESP SL X Series Data Sheet
- Protection for Data and Signal Lines in Intrinsically Safe Circuits Application Note
- Choosing the Correct Furse ESP Lightning Barrier for your Application
- Protection of Wind Turbines Application Note
- Protection of Photovoltaic (PV) Systems Application Note
- ABB IET Wiring Regulations BS 7671 18TH Edition
Legislation and Compliance
Product Details
Signalling applications surge protector for hazardous areas - ESP SLX Series
Ultra-slim low-resistance enhanced surge protector suitable for hazardous area signalling applications
II II 2(1)G, ia (ia Ga) IIC T4 Gb)
Very low let-through voltage between all lines
Very low (1Ω) in-line resistance
High bandwidth
Sturdy, flame retardant, polycarbonate housing
Built-in DIN rail foot for easy installation
With isolated screen
Earthed through DIN rail foot or 4 sq mm earth terminal
Very low let-through voltage between all lines
Very low (1Ω) in-line resistance
High bandwidth
Sturdy, flame retardant, polycarbonate housing
Built-in DIN rail foot for easy installation
With isolated screen
Earthed through DIN rail foot or 4 sq mm earth terminal
Approvals
IECEx SIR 10.0030X, Sira 10ATEX2063X
Transient Voltage Suppressors (Data Lines)
Specifications
Attribute | Value |
---|---|
Suppressor Type | Twisted Pair Surge Protector |
Maximum Voltage Rating | 36.7 V |
Mounting Type | DIN Rail |
Maximum Surge Current | 2.5 kA, 20 kA |
Series | ESP SLX |
Length | 106.5mm |
Depth | 7mm |
Height | 104.6mm |
Dimensions | 106.5 x 7 x 104.6mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Hazardous Area Certification | ATEX |