Recently searched

    Bourns, 1210 Surge Arrester 600 V ac Maximum Voltage Rating 100kA Maximum Surge Current 1 Pole Protector

    This image is representative of the product range

    Bulk discount available

    Subtotal (1 unit)**

    MYR534.74

    Add to Basket
    Select or type quantity
    Temporarily out of stock - back order for despatch 23/10/2025, delivery within 4 working days from despatch date*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Units
    Per Unit
    1 - 4MYR534.74
    5 - 9MYR516.03
    10 +MYR485.79

    **price indicative

    RS Stock No.:
    785-8115
    Mfr. Part No.:
    1210-1S-400
    Manufacturer:
    Bourns
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Bourns

    Suppressor Type

    1 Pole Protector

    Maximum Voltage Rating

    600 V ac

    Mounting Type

    DIN Rail

    Maximum Surge Current

    100kA

    Series

    1210

    Length

    18mm

    Depth

    67mm

    Height

    90mm

    Dimensions

    18 x 67 x 90mm

    Minimum Operating Temperature

    -50°C

    Maximum Operating Temperature

    +85°C

    Related links