- RS Stock No.:
- 712-3144
- Mfr. Part No.:
- J01028A0033
- Manufacturer:
- Telegartner
- RS Stock No.:
- 712-3144
- Mfr. Part No.:
- J01028A0033
- Manufacturer:
- Telegartner
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
N Surge Suppressors
Telegärtner N Series RF Connectors
Connectors offering excellent intermodulation performance
Specifications
Attribute | Value |
---|---|
Suppressor Type | Type N Arrester |
Maximum Voltage Rating | 90 V |
Mounting Type | Panel Mount |
Series | J01028A |
Length | 57mm |
Height | 30.5mm |
Minimum Operating Temperature | -30°C |
Maximum Operating Temperature | +100°C |