Siemens, 5SD Surge Protection Device 300 V Maximum Voltage Rating 50kA Maximum Surge Current Surge Protection Device
- RS Stock No.:
- 160-158
- Mfr. Part No.:
- 5SD7443-8KK22
- Manufacturer:
- Siemens
Subtotal (1 unit)**
MYR2,605.54
Temporarily out of stock - back order for despatch 28/08/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Units | Per Unit |
---|---|
1 + | MYR2,605.54 |
**price indicative
- RS Stock No.:
- 160-158
- Mfr. Part No.:
- 5SD7443-8KK22
- Manufacturer:
- Siemens
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Siemens | |
Suppressor Type | Surge Protection Device | |
Maximum Voltage Rating | 300 V | |
Mounting Type | Push-Fit | |
Maximum Surge Current | 50kA | |
Series | 5SD | |
Select all | ||
---|---|---|
Brand Siemens | ||
Suppressor Type Surge Protection Device | ||
Maximum Voltage Rating 300 V | ||
Mounting Type Push-Fit | ||
Maximum Surge Current 50kA | ||
Series 5SD | ||
Related links
- Siemens, 5SD Surge Protection Device 300 V Maximum Voltage Rating 50kA Maximum Surge Current Surge Protection Device
- Siemens, 5SD Surge Protection Device 300 V Maximum Voltage Rating 100kA Maximum Surge Current Surge Protection Device
- ABB, OVR Surge Protection Device 275 V Maximum Voltage Rating 80kA Maximum Surge Current Surge Protection Device
- Eaton, SD32 Surge Protection Device 32 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Protection Device
- ABB, OVR Surge Protection Device 275 V Maximum Voltage Rating 40kA Maximum Surge Current Surge Protection Device
- Legrand Surge Protection Device 415 V Maximum Voltage Rating 20kA Maximum Surge Current Surge Protective Device
- ABB DIN Rail
- Legrand Surge Protection Device 415 V Maximum Voltage Rating 25kA Maximum Surge Current Surge Protective Device