Phoenix Contact, VAL Surge Protector
- RS Stock No.:
- 131-805
- Mfr. Part No.:
- 2858674
- Manufacturer:
- Phoenix Contact
Bulk discount available
Subtotal (1 unit)**
MYR515.73
Temporarily out of stock - back order for despatch 25/03/2025, delivery within 4 working days from despatch date*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 - 9 | MYR515.73 |
10 + | MYR464.13 |
**price indicative
- RS Stock No.:
- 131-805
- Mfr. Part No.:
- 2858674
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Phoenix Contact | |
Mounting Type | DIN Rail | |
Series | VAL | |
Select all | ||
---|---|---|
Manufacturer Phoenix Contact | ||
Mounting Type DIN Rail | ||
Series VAL | ||
Related links
- Phoenix Contact, VAL Surge Protector
- Phoenix Contact, VAL-MS Surge Protector 500 V ac Maximum Voltage...
- Phoenix Contact, VAL-US-480D/30/3+0-FM Surge Protection Device 480...
- Phoenix Contact, VAL-MS 120 ST Surge Protector 120 V ac Maximum...
- Phoenix Contact, VAL-MS/1+1-BE Surge Protector 500 V ac Maximum...
- Phoenix Contact, VAL Surge Protection Device
- Phoenix Contact, VAL Surge Protection Plug 487.5 V Maximum Voltage Rating
- Phoenix Contact, VAL Surge Protection Plug