Eaton 1 Phase Surge Protector, 119 V ac, DIN Rail

Subtotal (1 unit)*

MYR228.63

Add to Basket
Select or type quantity
In Stock
  • Plus 14 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR228.63

*price indicative

RS Stock No.:
847-3686
Mfr. Part No.:
102037 FAZ-XAA-NA12-110VAC
Manufacturer:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Surge Protector

Voltage Protection Rating

119V ac

Series

FAZ-NA

Range

FAZ-NA

Electrical Phase

1

Mount Type

DIN Rail

IP Rating

IP40

Standards/Approvals

IEC 60947-2, ABS, CSA C22.2 No.5, RoHS, CE, VDE, UL 489

Depth

45mm

Width

105mm

Length

17.5mm

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

40°C

Eaton Surge Protector, Red-Green Status Indication, IP40 Rating - 102037 FAZ-XAA-NA12-110VAC


Need a shunt trip to send voltage spikes and transients packing? Choose this surge protector from Eaton. It works by tripping your circuit remotely in case of a surge, which cuts the risk of harm to people or connected bits of kit. You'll find it's a great shout for use in residential or commercial control panels thanks to its maximum operating voltage of 110V AC/60V DC. You can use the unit as a standalone device by mounting it directly onto a standard 35mm DIN rail. Alternatively, add it to an existing auxiliary switch or MCB to provide supplemental protection.

Features & Benefits


• Red/green indicators let you know know device status at a glance

• IP40 rating means it resists damage from objects or wires larger than 2.5mm

• Works from -5°C to +40°C, so it's a practical pick for tough settings

• Super-slim width of 17.5mm makes it a breeze to fit onto your DIN rail

What's the benefit of this device's twin-purpose terminals?


The unit's twin-purpose terminals open from above and below so you can install both bus duct and cables. This means wiring up the device takes less time.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy