Schneider Electric 3 Phase Surge Protector, 40kA

Subtotal (1 unit)*

MYR1,422.80

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 March 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,422.80

*price indicative

MY - SEBundle - PDP
RS Stock No.:
815-3278
Mfr. Part No.:
SDSA3650
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Device Type

Surge Arrestor

Maximum Surge Current

40kA

Electrical Phase

3

Impulse Discharge Current

10kA

Length

92mm

Width

76mm

Depth

67mm

Dimensions

92 x 76 x 67mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Operating Temperature Range

-40 → +65 °C

RoHS Status: Exempt

COO (Country of Origin):
US

Surge Protection



Square D


For use with Qwikline I consumer units and can be retrofitted in to existing systems,Type B characteristic offers instantaneous short circuit response level of 3-5 x normal rated current, making it suitable for circuits with moderate inrush currents such as filament lamps, heating loads and most domestic/small building protection applications.,Type C characteristic offers short circuit response of 5-10 x normal rated current, making it ideal for circuits with higher inrush currents such as motor control and fluorescent lighting installations in industrial buildings where nuisance tripping might occur if a faster type was used

Related links