Weidmüller Surge Arrester
- RS Stock No.:
- 288-1812
- Distrelec Article No.:
- 302-87-335
- Mfr. Part No.:
- 2530610000
- Manufacturer:
- Weidmüller
Subtotal (1 unit)*
MYR1,014.81
FREE delivery for orders over RM 500.00
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per Unit |
|---|---|
| 1 + | MYR1,014.81 |
*price indicative
- RS Stock No.:
- 288-1812
- Distrelec Article No.:
- 302-87-335
- Mfr. Part No.:
- 2530610000
- Manufacturer:
- Weidmüller
Technical data sheets
Legislation and Compliance
Product Details
- COO (Country of Origin):
- SI
The surge voltage arrester is designed for use in photovoltaic applications. It offers high energy absorption, a short response time, and is suitable for protecting DC systems. Tested according to EN 50539-11, it is also suitable for use according to IEC 60364-7-712 / EN 50539-12 standards.
Pluggable arrester for easy installation
Coded voltage level for quick identification
Thermal protection function for safety
Dimensions - Depth: 86mm, Height: 96mm, Width: 54mm
UL certified with a rated voltage of 1,100V and surge current capacity of
Coded voltage level for quick identification
Thermal protection function for safety
Dimensions - Depth: 86mm, Height: 96mm, Width: 54mm
UL certified with a rated voltage of 1,100V and surge current capacity of
Related links
- Siemens Surge Arrester
- ABB Surge Arrester, 20kA
- Schneider Electric Surge Arrester 2kV, Plug In Mount
- Siemens Surge Arrester, 700V (Volts)
- Schneider Electric Surge Arrester, DIN Rail Mount
- Schneider Electric Surge Arrester 1.1kV, Plug In Mount
- Schneider Electric Surge Arrester 350V ac, Clip-On Mount
- Schneider Electric Surge Arrester 460V ac, Clip-On Mount
