Weidmüller Surge Arrester, 15kA, 1500V dc, Screw Mount Mount
- RS Stock No.:
- 285-5300
- Mfr. Part No.:
- 2764180000
- Manufacturer:
- Weidmüller
Price Each**
MYR2,698.48
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR700.00
Units | Per Unit |
---|---|
1 + | MYR2,698.48 |
**price indicative
Related links
- Weidmüller Surge Arrester 1500V dc, Screw Mount Mount
- Weidmüller Surge Arrester 1000V dc, Screw Mount Mount
- Weidmüller Surge Arrester 1000V dc, Screw Mount Mount
- Endress+Hauser Single Phase Surge Arrester 1100V (Volts), Screw Mount Mount
- Endress+Hauser Single Phase Surge Arrester 650V (Volts), Screw Mount Mount
- Endress+Hauser Single Phase Surge Arrester 900V (Volts), Screw Mount Mount
- Osram Surge Protector 20kV, Screw Mount Mount
- Phoenix Contact Surge Protector, Screw Mount Mount