ABB 2 Phase Industrial Surge Protector, 100kA, 1.4kV, DIN Rail Mount
- RS Stock No.:
- 237-6640
- Mfr. Part No.:
- 2CTB803972R1200
- Manufacturer:
- ABB
Subtotal (1 unit)*
MYR1,036.64
FREE delivery for orders over RM 500.00
In Stock
- 12 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 14 November 2025
- Plus 999,999,979 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,036.64 |
*price indicative
- RS Stock No.:
- 237-6640
- Mfr. Part No.:
- 2CTB803972R1200
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Device Type | Surge Protector | |
| Voltage Protection Rating | 1.4kV | |
| Maximum Surge Current | 100kA | |
| Range | SPD OVR Class II | |
| Series | 2CTB | |
| Electrical Phase | 2 | |
| Mounting Style | DIN Rail Mount | |
| Impulse Discharge Current | 5kA | |
| Length | 58mm | |
| Width | 35.6mm | |
| Depth | 88mm | |
| Dimensions | 58 x 35.6 x 88mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Device Type Surge Protector | ||
Voltage Protection Rating 1.4kV | ||
Maximum Surge Current 100kA | ||
Range SPD OVR Class II | ||
Series 2CTB | ||
Electrical Phase 2 | ||
Mounting Style DIN Rail Mount | ||
Impulse Discharge Current 5kA | ||
Length 58mm | ||
Width 35.6mm | ||
Depth 88mm | ||
Dimensions 58 x 35.6 x 88mm | ||
- COO (Country of Origin):
- BG
ABB 2CTB Series Industrial Surge Protector, Maximum Surge Current 100 kA, 2 Phase - 2CTB803972R1200
This surge protector by ABB is designed to provide maximum surge current protection of 100 kA in industrial settings. With a voltage protection rating of 1.4 kV, it ensures the safety of electrical systems against potential damage caused by voltage surges.
Features & Benefits
• Surge protector with electrical phase protection for enhanced safety
• Suitable for Class II surge protection in high-voltage environments
• Supportive of SPD OVR standards for superior performance
• Voltage surge protector with a maximum surge current of 100 kA
• Designed to safeguard electrical systems from transient overvoltage events
• Suitable for Class II surge protection in high-voltage environments
• Supportive of SPD OVR standards for superior performance
• Voltage surge protector with a maximum surge current of 100 kA
• Designed to safeguard electrical systems from transient overvoltage events
Applications
• Ideal for use in industrial automation systems for surge protection
• Suitable for electrical and mechanical industries for voltage protection
• Suitable for electrical and mechanical industries for voltage protection
Can it provide protection in high-voltage environments?
Yes, the surge protector is specifically designed for industrial applications where high voltage protection is crucial.
Will it safeguard electrical systems against transient overvoltage events?
It is built to protect against voltage surges, ensuring the safety of the electrical systems it is connected to.
Is it compliant with the necessary standards for surge protection devices?
Yes, the surge protector meets the SPD OVR Class II standards, ensuring reliable performance in industrial settings.
Related links
- ABB 2 Phase Industrial Surge Protector 1.5kV
- ABB 4 Phase Industrial Surge Protector 1.5kV, DIN Rail Mount
- Phoenix Contact 2 Phase Surge Protector DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.5kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 0.9kV, DIN Rail Mount
- RS PRO 3 Phase Industrial Surge Protector 1.25kV, DIN Rail Mount
- RS PRO Single Phase Industrial Surge Protector 1.25kV, DIN Rail Mount
- RS PRO Three Phase Industrial Surge Protector 1.35kV, DIN Rail Mount

