- RS Stock No.:
- 207-2767
- Mfr. Part No.:
- 2907833
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 18/09/2024, delivery within 4 working days from despatch date
Price Each
MYR827.01
Units | Per Unit |
---|---|
1 + | MYR827.01 |
- RS Stock No.:
- 207-2767
- Mfr. Part No.:
- 2907833
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact surge protection plug comes with integrated status indicator on the module for two signal wires with a common reference potential. It can be mounted on a base element.
Housing is made up of PBT
IP20 rating
IP20 rating
Specifications
Attribute | Value |
---|---|
Device Type | Surge Protector |
Range | Surge Protection Plug |
Series | TTC |
Mounting Style | DIN Rail |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -40 → +80 °C |