- RS Stock No.:
- 207-2752
- Mfr. Part No.:
- 2906839
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 16/08/2024, delivery within 4 working days from despatch date
Price Each
MYR143.38
Units | Per Unit |
---|---|
1 + | MYR143.38 |
- RS Stock No.:
- 207-2752
- Mfr. Part No.:
- 2906839
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact surge protection device has ability of signalling without additional auxiliary power, thanks to the mechanical status indicator. It has grounded or insulated shield grounding.
Error-free replacement of protective plugs
The signal is not influenced during maintenance work
Space-saving
The signal is not influenced during maintenance work
Space-saving
Specifications
Attribute | Value |
---|---|
Device Type | Surge Protector |
Range | Surge Protection Device |
Series | TTC |
Mounting Style | DIN Rail |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -40 → +80 °C |