Phoenix Contact Surge Protector, 5 kA, 30 V, DIN Rail

Subtotal (1 unit)*

MYR704.34

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR704.34

*price indicative

RS Stock No.:
207-2738
Mfr. Part No.:
2906823
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Product Type

Surge Protector

Maximum Surge Current

5kA

Voltage Protection Rating

30V

Series

TTC

Range

Surge Protection Device

Mount Type

DIN Rail

Impulse Discharge Current

500A

IP Rating

IP20

Standards/Approvals

IEC 60079-11 2008, IEC 60079-0 2011 (modified) + corrigendum 2012 + corrigendum 2013, modified + A2:2012, EN 61643-21 2001 + A1:2009 + A2:2013, EN 60079-0 2012 + A11:2013, EN 60079-11 2012, IEC 61643-21 2000 + corrigendum 2001 + A1:2008

Depth

83.5mm

Length

105.8mm

Maximum Operating Temperature

60°C

Minimum Operating Temperature

-40°C

COO (Country of Origin):
DE
The Phoenix Contact surge protection device has ability of signalling without additional auxiliary power, thanks to the mechanical status indicator. It has grounded or insulated shield grounding.

Error-free replacement of protective plugs

The signal is not influenced during maintenance work

Space-saving

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy