- RS Stock No.:
- 207-2703
- Mfr. Part No.:
- 2905343
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 02/08/2024, delivery within 4 working days from despatch date
Price Each
MYR1,967.71
Units | Per Unit |
---|---|
1 + | MYR1,967.71 |
- RS Stock No.:
- 207-2703
- Mfr. Part No.:
- 2905343
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact type 2 surge arrester has no mismatching of plugs, thanks to mechanical coding. It is free of leakage current to ground.
Space-saving installation
Easy replacement during servicing
Easy replacement during servicing
Specifications
Attribute | Value |
---|---|
Device Type | Surge Arrestor |
Maximum Surge Current | 40kA |
Range | Type 2 Surge Arrester |
Series | VAL-SEC |
Electrical Phase | 2 |
Mounting Style | DIN Rail |
Impulse Discharge Current | 20kA |
Length | 89.9mm |
Width | 37.3mm |
Depth | 74.5mm |
Dimensions | 89.9 x 37.3 x 74.5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -40 → +80 °C |