Phoenix Contact 3 Phase Surge Protector, 40kA, DIN Rail Mount

Subtotal (1 unit)*

MYR1,832.59

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,832.59

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
201-6554
Mfr. Part No.:
2905353
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Device Type

Surge Arrestor

Maximum Surge Current

40kA

Range

Type 2 Surge Protective Devices

Electrical Phase

3

Mounting Style

DIN Rail

Impulse Discharge Current

20kA

COO (Country of Origin):
DE
The Phoenix Contact Plug-in surge arrester used for 3-phase power supply networks with combined PE and N installed in one conductor (3-conductor system: L1, L2, PEN).

Remote indication contact
-40°C to 80°C ambient temperature
V-0 flammability rating according to UL 96

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links