- RS Stock No.:
- 201-5395
- Mfr. Part No.:
- 1045379
- Manufacturer:
- Phoenix Contact
Temporarily out of stock - back order for despatch 20/06/2024, delivery within 4 working days from despatch date
Added
Price Each
MYR2,672.53
Units | Per Unit |
1 + | MYR2,672.53 |
- RS Stock No.:
- 201-5395
- Mfr. Part No.:
- 1045379
- Manufacturer:
- Phoenix Contact
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The Phoenix Contact Evaluation unit for the real-time recording of surge currents and transient overvoltage's. Connection of up to four external sensor lines and a floating remote indication contact. Communication of the measurement data to the PROFICLOUD via Ethernet.
4mm² nominal cross section
V0 flammability rating according to UL 94
-25°C to 60°C ambient temperature
V0 flammability rating according to UL 94
-25°C to 60°C ambient temperature
This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.
Specifications
Attribute | Value |
---|---|
Device Type | Surge Protector |
Range | Pulse Measuring Device |
Mounting Style | DIN Rail |
Impulse Discharge Current | 40kA |
Length | 104.7mm |
Width | 22.5mm |
Depth | 114.5mm |
Dimensions | 104.7 x 22.5 x 114.5mm |
Minimum Operating Temperature | -40°C |
Maximum Operating Temperature | +80°C |
Operating Temperature Range | -40 → +80 °C |