Phoenix Contact Surge Protector, 10kA, DIN Rail Mount

Subtotal (1 unit)*

MYR774.44

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR774.44

*price indicative

MY - Service toolkits - PDP
RS Stock No.:
201-5320
Distrelec Article No.:
301-55-577
Mfr. Part No.:
1065313
Manufacturer:
Phoenix Contact
Find similar products by selecting one or more attributes.
Select all

Brand

Phoenix Contact

Device Type

Surge Protector

Maximum Surge Current

10kA

Range

Surge Protection Device

Series

TTC

Mounting Style

DIN Rail

Impulse Discharge Current

0.5kA

Length

105.8mm

Width

6.2mm

Depth

100mm

Dimensions

105.8 x 6.2 x 100mm

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+80°C

Operating Temperature Range

-40 → +80 °C

COO (Country of Origin):
DE
The Phoenix industrial surge protector consisting of protective plug and base element, with integrated status indicator for 3 signal wires. It suitable for maximum protection of sensitive equipment normally in harsh environments. It used polyamide material and its colour is light grey.

Degree of protection is IP20
Ambient temperature is -40 °C to 85 °C

This article is apart of Phoenix Contact's entire 'Complete Line' range. Complete Line from Phoenix contact is a range designed to bring you the efficiency, ease of use and consistency to your control cabinet. Learn more at Complete Line Page.

Related links