- RS Stock No.:
- 192-0902
- Mfr. Part No.:
- 2CTB803701R0100
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 192-0902
- Mfr. Part No.:
- 2CTB803701R0100
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
Monobloc lightning arrester with integrated protection between active conductor and earth in common mode, and protection between phase and neutral differential mode
Bio-polar arrester (phase + neutral) type 2 type OVR plus N1 10 275
Surge voltage: 1000 volts
Maximum discharge current max = 10 Ka
Equipped with a fuse and a thermal disconnector
Specifications
Attribute | Value |
---|---|
Device Type | Surge Protector |
Maximum Surge Current | 15kA |
Series | OVR PLUS N1 40 |
Electrical Phase | 1 |
Mounting Style | DIN Rail |
Impulse Discharge Current | 40kA |
Length | 35.6mm |
Width | 74.6mm |
Depth | 91mm |
Dimensions | 35.6 x 74.6 x 91mm |