ABB Surge Protector, DIN Rail Mount
- RS Stock No.:
- 136-3868
- Mfr. Part No.:
- 1SNA295401R2300
- Manufacturer:
- ABB
Subtotal (1 unit)**
MYR32.45
4 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR32.45 |
**price indicative
- RS Stock No.:
- 136-3868
- Mfr. Part No.:
- 1SNA295401R2300
- Manufacturer:
- ABB
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | ABB | |
Device Type | Surge Protector | |
Series | HD70/22.F8.31.1 | |
Mounting Style | DIN Rail | |
Length | 22mm | |
Width | 46mm | |
Depth | 50mm | |
Dimensions | 22 x 46 x 50mm | |
Minimum Operating Temperature | -55°C | |
Maximum Operating Temperature | +110°C | |
Operating Temperature Range | -55 → +110 °C | |
Select all | ||
---|---|---|
Brand ABB | ||
Device Type Surge Protector | ||
Series HD70/22.F8.31.1 | ||
Mounting Style DIN Rail | ||
Length 22mm | ||
Width 46mm | ||
Depth 50mm | ||
Dimensions 22 x 46 x 50mm | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature +110°C | ||
Operating Temperature Range -55 → +110 °C | ||
Related links
- ABB Surge Protector, DIN Rail Mount
- ABB Surge Protector DIN Rail Mount
- ABB Surge Protector DIN Rail Mount
- Phoenix Contact Surge Protector, DIN Rail Mount
- Phoenix Contact 3 Phase Surge Protector, DIN Rail Mount
- Phoenix Contact 2 Phase Surge Protector, DIN Rail Mount
- L-Com Surge Protector, DIN Rail Mount
- Phoenix Contact 1 Phase Surge Protector, DIN Rail Mount