MEAN WELL Surge Protector, 10kA, 277V (Volts), Chassis Mount

Bulk discount available

Subtotal (1 unit)*

MYR73.93

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 4MYR73.93
5 +MYR72.43

*price indicative

RS Stock No.:
563-404
Mfr. Part No.:
SPD-10S-277S
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Device Type

Surge Protector

Maximum Surge Current

10kA

Voltage Protection Rating

277V (Volts)

Series

SPD

Mounting Style

Chassis

RoHS Status: Exempt

COO (Country of Origin):
CN
The MEANWELL Surge protection device is designed to protect electrical systems from voltage spikes and surges. It is manly composed of MOV, GDT and flame retardant shell.

IP67 rated for outdoor use, ensuring durability and reliability
Compliance with safety standards IEC61643-11 and IEC61000-4-5
Double insulation cable wire

Related links