Schneider Electric 2 Phase Surge Arrester, 75kA, 1800V (Volts), Clip-On Mount
- RS Stock No.:
- 438-863
- Mfr. Part No.:
- M9L22480
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR4,256.14
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 07 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR4,256.14 |
*price indicative
- RS Stock No.:
- 438-863
- Mfr. Part No.:
- M9L22480
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Device Type | Surge Arrestor | |
| Voltage Protection Rating | 1800V (Volts) | |
| Maximum Surge Current | 75kA | |
| Range | Multi9 | |
| Series | Acti9 Parafoudre | |
| Electrical Phase | 2 | |
| Mounting Style | Clip-On | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Device Type Surge Arrestor | ||
Voltage Protection Rating 1800V (Volts) | ||
Maximum Surge Current 75kA | ||
Range Multi9 | ||
Series Acti9 Parafoudre | ||
Electrical Phase 2 | ||
Mounting Style Clip-On | ||
- COO (Country of Origin):
- ES
The Schneider Electric Multi9 PRD1 75r surge arrester, designed for electrical distribution networks with 2P configuration and 240/480V operation. It features Type 1 MOV technology, a maximum discharge current of 75 kA, and remote signalling with a 1 SD (1 C/O) contact for enhanced monitoring.
Clip on mounting mode
Din rail mounting support
RoHS and REACH compliant
Din rail mounting support
RoHS and REACH compliant
Related links
- Schneider Electric 3 Phase Surge Arrester 1800V (Volts), Clip-On Mount
- Schneider Electric 4 Phase Surge Arrester 2500V (Volts), Clip-On Mount
- Schneider Electric 1 Phase Surge Arrester 900V (Volts), Clip-On Mount
- Schneider Electric 3 Phase Surge Arrester 2500V (Volts), Clip-On Mount
- Schneider Electric 4 Phase Surge Arrester 3000V (Volts), Clip-On Mount
- Schneider Electric 1 Phase Surge Arrester 1500V (Volts), Clip-On Mount
- Schneider Electric 4 Phase Surge Arrester 2000V (Volts), Clip-On Mount
- Schneider Electric 4 Phase Surge Arrester 1200V (Volts), Clip-On Mount

