Schneider Electric Surge Arrester, 10kA, 230V ac, Clip-On Mount
- RS Stock No.:
- 345-166
- Mfr. Part No.:
- R9PLS
- Manufacturer:
- Schneider Electric
Subtotal (1 unit)*
MYR1,514.39
FREE delivery for orders over RM 500.00
Temporarily out of stock
- 1 unit(s) shipping from 12 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,514.39 |
*price indicative
- RS Stock No.:
- 345-166
- Mfr. Part No.:
- R9PLS
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Device Type | Surge Arrestor | |
| Voltage Protection Rating | 230V ac | |
| Maximum Surge Current | 10kA | |
| Range | Resi9 | |
| Series | Resi9 | |
| Mounting Style | Clip-On | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Device Type Surge Arrestor | ||
Voltage Protection Rating 230V ac | ||
Maximum Surge Current 10kA | ||
Range Resi9 | ||
Series Resi9 | ||
Mounting Style Clip-On | ||
- COO (Country of Origin):
- BE
The Schneider Electric Surge Arrester is designed for electrical distribution networks with a 1P + N pole configuration and operates in TT and TN-S earthing systems. It is a Type 2 surge arrester, utilizing MOV + GDT technology for effective protection. The device supports a rated operational voltage of 230V ±10% AC at 50/60 Hz. It has a nominal discharge current of 5 kA in differential mode (L/N) and 10 kA in common mode (N/PE). This surge arrester does not include remote signalling.
IK03 conforming to IEC 62262
EN 61643 11 and IEC 61643 11 standards
EN 61643 11 and IEC 61643 11 standards
Related links
- Schneider Electric Surge Arrester 460V ac, Clip-On Mount
- Schneider Electric Surge Arrester 460V ac, Clip-On Mount
- Schneider Electric Surge Arrester 350V ac, Clip-On Mount
- Schneider Electric Surge Arrester 350V ac, Clip-On Mount
- Schneider Electric Surge Arrester 350V ac, Clip-On Mount
- Schneider Electric Surge Arrester 460V ac, Clip-On Mount
- Schneider Electric Surge Arrester Clip-On Mount
- Schneider Electric Surge Suppressor Unit Clip-On Mount

