Schneider Electric Industrial Surge Protection, 8kA, 400V (Volts), Clip-On Mount

Subtotal (1 unit)*

MYR1,466.59

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +MYR1,466.59

*price indicative

MY - SEBundle - PDP
RS Stock No.:
340-981
Mfr. Part No.:
A9L08300
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Device Type

Surge Arrestor

Maximum Surge Current

8kA

Voltage Protection Rating

400V (Volts)

Range

Acti9

Series

Acti9 Parafoudre

Mounting Style

Clip-On

COO (Country of Origin):
CN
The Schneider Electric iPRD8 Modular Surge Arrester, 3P, with a 350V rating, provides reliable protection against surge events. It features an IK03 protection rating, conforming to IEC 62262 standards. The arrester operates in environments with relative humidity from 5 to 95%, at altitudes up to 2000m, and in temperatures ranging from -25 to 60°C.

Toxic heavy metal free
EU RoHS Directive
Mercury free

Related links