Siemens Surge Suppressor Unit, 400 → 600V ac, Clip-On Mount
- RS Stock No.:
- 157-548
- Mfr. Part No.:
- 3RT1956-1CF00
- Manufacturer:
- Siemens
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
MYR241.21
- RS Stock No.:
- 157-548
- Mfr. Part No.:
- 3RT1956-1CF00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Surge Protector | |
| Voltage Protection Rating | 400 → 600V ac | |
| Range | SIRIUS | |
| Series | 3RT1956 | |
| Mounting Style | Clip-On | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Surge Protector | ||
Voltage Protection Rating 400 → 600V ac | ||
Range SIRIUS | ||
Series 3RT1956 | ||
Mounting Style Clip-On | ||
- COO (Country of Origin):
- CZ
The Siemens surge suppressor is a robust RC element designed for the 3RT1 series, ensuring reliable operation in various industrial applications. Built to handle voltage ranges between 400 to 600 V AC, this component is pivotal for safeguarding sensitive equipment from electrical surges.
Operates efficiently across a broad temperature range
Supports compliance with various environmental standards
Features a low Global Warming Potential during operation
Supports compliance with various environmental standards
Features a low Global Warming Potential during operation


