Siemens Surge Suppressor Unit, 400 → 600V ac, Clip-On Mount
- RS Stock No.:
- 156-527
- Mfr. Part No.:
- 3RT1956-1CF02
- Manufacturer:
- Siemens
Bulk discount available
Subtotal (1 unit)*
MYR241.21
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 29 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | MYR241.21 |
| 10 - 99 | MYR217.09 |
| 100 + | MYR200.23 |
*price indicative
- RS Stock No.:
- 156-527
- Mfr. Part No.:
- 3RT1956-1CF02
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Surge Protector | |
| Voltage Protection Rating | 400 → 600V ac | |
| Range | SIRIUS | |
| Series | 3RT1956 | |
| Mounting Style | Clip-On | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Surge Protector | ||
Voltage Protection Rating 400 → 600V ac | ||
Range SIRIUS | ||
Series 3RT1956 | ||
Mounting Style Clip-On | ||
- COO (Country of Origin):
- CZ
The Siemens surge suppressor by siemens is expertly designed for enhanced protection in electrical systems, adeptly handling control supply voltages of 400 to 600 V AC. This RC element is specifically tailored for compatibility with the 3RT1 series, ensuring reliable operation across various applications.
Durable construction suitable for both industrial and marine applications
Environmentally conscious with a low global warming potential during its lifecycle
Available with comprehensive certification
Ensuring compliance with industry standards
Environmentally conscious with a low global warming potential during its lifecycle
Available with comprehensive certification
Ensuring compliance with industry standards
Related links
- Siemens Surge Suppressor Unit Clip-On Mount
- Siemens Surge Suppressor Unit, 400 → 600V ac
- Siemens Surge Suppressor Unit Clip-On Mount
- Siemens Surge Suppressor Unit Clip-On Mount
- Siemens Surge Suppressor Unit Clip-On Mount
- Siemens Surge Suppressor Unit Clip-On Mount
- Siemens Surge Suppressor Unit DIN Rail Mount
- Siemens Surge Suppressor Unit DIN Rail Mount

