Phoenix Contact 1 Phase Surge Arrester, DIN Rail Mount
- RS Stock No.:
- 135-968
- Mfr. Part No.:
- 2906100
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)**
MYR1,482.26
Stock check temporarily unavailable - call for stock availability
FREE delivery for orders over MYR700.00
Units | Per Unit | Per Pack** |
---|---|---|
10 + | MYR148.226 | MYR1,482.26 |
**price indicative
- RS Stock No.:
- 135-968
- Mfr. Part No.:
- 2906100
- Manufacturer:
- Phoenix Contact
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Manufacturer | Phoenix Contact | |
Device Type | Surge Arrestor | |
Series | BLT | |
Electrical Phase | 1 | |
Mounting Style | DIN Rail | |
Select all | ||
---|---|---|
Manufacturer Phoenix Contact | ||
Device Type Surge Arrestor | ||
Series BLT | ||
Electrical Phase 1 | ||
Mounting Style DIN Rail | ||
Related links
- Phoenix Contact 1 Phase Surge Arrester, DIN Rail Mount
- Phoenix Contact 1 Phase Surge Arrester DIN Rail Mount
- Phoenix Contact 1 Phase Surge Arrester DIN Rail Mount
- Phoenix Contact 1 Phase Surge Arrester DIN Rail Mount
- Siemens 1 Phase Surge Arrester 3.7kV, DIN Rail Mount
- Phoenix Contact 1 Phase Surge Arrester DIN Rail Mount
- Phoenix Contact 3 Phase Surge Arrester, DIN Rail Mount
- Phoenix Contact Three Phase Surge Arrester =2.5kV, DIN Rail Mount