Phoenix Contact Surge Protector, DIN Rail Mount
- RS Stock No.:
- 131-626
- Mfr. Part No.:
- S-PT-2XEX-24DC-1/2"
- Manufacturer:
- Phoenix Contact
Subtotal (1 unit)*
MYR1,449.51
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 05 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR1,449.51 |
*price indicative
- RS Stock No.:
- 131-626
- Mfr. Part No.:
- S-PT-2XEX-24DC-1/2"
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Device Type | Surge Protector | |
| Series | S-PT | |
| Mounting Style | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Device Type Surge Protector | ||
Series S-PT | ||
Mounting Style DIN Rail | ||
- COO (Country of Origin):
- DE
The Phoenix Contact surge protection device is designed for MCR technology, offering surge protection for two floating signal circuits. It features an easy field mounting with a standardized thread, versatile universal protective circuit, and can be used in extreme ambient conditions with its robust design. The device has been tested for protection types in Ex areas Ex d / Ex tD / Ex ia IIC / Ex iaD. It comes with a nominal voltage of 24 V DC and offers various electrical properties to ensure efficient performance.
Versatile protective circuit for various applications
Tested for Ex area protection types
Efficient performance with 24 V DC voltage
Reliable in extreme ambient conditions
Wide range of electrical properties included
Effective surge protection for re
Tested for Ex area protection types
Efficient performance with 24 V DC voltage
Reliable in extreme ambient conditions
Wide range of electrical properties included
Effective surge protection for re
Related links
- Phoenix Contact 36 V dc Maximum Voltage Rating 20kA Maximum Surge
- Phoenix Contact, S-PT-EX-24DC-1/2 Surge Protector 24 V dc Maximum Voltage Rating 20kA Maximum Surge Current Surge
- Phoenix Contact, PT 2XEX(I)-24DC-ST Surge Protection Plug Surge Protector
- Phoenix Contact 40 V dc Maximum Voltage Rating 20kA Maximum Surge
- Phoenix Contact Surge Protector, DIN Rail Mount
- RS PRO 175mm LCD Inclinometer
