Eaton Single Phase Surge Arrester, 10kA, 1.6kV, DIN Rail Mount
- RS Stock No.:
- 123-628
- Mfr. Part No.:
- 170487 SPDT3-335-1+NPE
- Manufacturer:
- Eaton
Subtotal (1 unit)*
MYR905.07
FREE delivery for orders over RM 500.00
Temporarily out of stock
- Shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | MYR905.07 |
*price indicative
- RS Stock No.:
- 123-628
- Mfr. Part No.:
- 170487 SPDT3-335-1+NPE
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Device Type | Surge Protector | |
| Maximum Surge Current | 10kA | |
| Voltage Protection Rating | 1.6kV | |
| Series | xPole - SPDT3 | |
| Electrical Phase | Single | |
| Mounting Style | DIN Rail | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Device Type Surge Protector | ||
Maximum Surge Current 10kA | ||
Voltage Protection Rating 1.6kV | ||
Series xPole - SPDT3 | ||
Electrical Phase Single | ||
Mounting Style DIN Rail | ||
RoHS Status: Exempt
- COO (Country of Origin):
- RO
The Eaton plug-in surge arresters are designed with 1 pole + NPE configuration and rated for 335 V, providing effective protection against electrical spikes and surges in residential and commercial setting.
RoHS compliant
IP20 degree of protection
IP20 degree of protection
Related links
- Eaton Single Phase Surge Protector 1.6kV, DIN Rail Mount
- Eaton Single Phase Surge Arrester 1.5kV, DIN Rail Mount
- Eaton Single Phase Surge Arrester 1.4kV, DIN Rail Mount
- Eaton Single Phase Surge Protector 1.4kV, DIN Rail Mount
- Eaton Single Phase Surge Protector 1.8kV, DIN Rail Mount
- Eaton Single Phase Surge Protector 2.2kV, DIN Rail Mount
- Eaton Single Phase Surge Protector 1.5kV, DIN Rail Mount
- Eaton Three Phase Surge Protector 1.6kV, DIN Rail Mount

