Eaton Three Phase Surge Protector, 12.5kA, 1.5kV, DIN Rail Mount
- RS Stock No.:
- 120-840
- Mfr. Part No.:
- 158331 SPBT12-280/4
- Manufacturer:
- Eaton
Subtotal (1 unit)**
MYR3,548.57
1 In Global stock for delivery in 4-6 working days, delivery time may vary for certain locations or FTZ*
* Delivery dates may change based on your chosen quantity and delivery address.
FREE delivery for orders over MYR500.00
Real time qty checker
Units | Per Unit |
---|---|
1 + | MYR3,548.57 |
**price indicative
- RS Stock No.:
- 120-840
- Mfr. Part No.:
- 158331 SPBT12-280/4
- Manufacturer:
- Eaton
Related links
- Eaton Three Phase Surge Protector 1.5kV, DIN Rail Mount
- Eaton Single Phase Surge Protector 1.5kV, DIN Rail Mount
- Eaton Single Phase Surge Arrester 1.5kV, DIN Rail Mount
- Eaton Three Phase Surge Protector 1.4kV, DIN Rail Mount
- Eaton Three Phase Surge Protector 1.6kV, DIN Rail Mount
- Eaton Three Phase Surge Protector 1.8kV, DIN Rail Mount
- Eaton Three Phase Surge Protector 2.2kV, DIN Rail Mount
- Finder 3 Phase Surge Protector DIN Rail Mount