RS PRO Industrial Surge Protector, 5kA, 2300 V, DIN Rail Mount

Bulk discount available

Subtotal (1 unit)*

MYR308.28

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 - 9MYR308.28
10 - 99MYR277.46
100 +MYR255.91

*price indicative

ANZ - SEBundle - PDP
RS Stock No.:
101-783
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Device Type

Surge Protector

Voltage Protection Rating

2300 V

Maximum Surge Current

5kA

Mounting Style

DIN Rail Mount

COO (Country of Origin):
CN

RS PRO RF Coaxial Surge Protector, DC-7 GHz


The RS PRO RF coaxial surge protector is designed to safeguard high-frequency 50-ohm coaxial applications, with a power handling capability of up to 190 W. Utilising gas discharge tube (GDT) technology, it provides effective RF line surge protection and is available in various power ratings with compatible coaxial connectors.

Features and Benefits


  • Robust RF coaxial surge protection with GDT technology for superior surge handling

  • Wide frequency range from DC to 7 GHz (DC pass)

  • Flexible mounting options: suitable for bulkhead mounting, direct-to-earth stud, or installation via a custom bracket

  • Meets protection categories D1, C2, and C3 according to IEC/BSEN 61643-21

Specifications


  • Coaxial surge protector DC-7 GHz

  • Gas discharge tube

  • Max. DC operating voltage: 200 Vdc

  • Connectors: N

  • Frequency range: DC-7 GHz

  • Max. discharge current: 15 kA

  • Protection level: <2300 V

  • Standards compliance: IEC 61643-21 / EN 61643-21 / UL497E

Applications


  • RF Equipment and Communications Systems

Related links